
RP1210C | |
|---|---|
DigiKey Part Number | 164-RP1210C-ND |
Manufacturer | |
Manufacturer Product Number | RP1210C |
Description | BOX PC WHT 5.71"L X 4.13"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off, Clear Cover/Door Cover Included 5.710" L x 4.130" W (145.03mm x 104.90mm) X 2.650" (67.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1210C Models |
Category | Area (L x W) 23.6in² (152cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bag | Color White, Off, Clear Cover/Door |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Material Flammability Rating UL94 V-2 |
Size / Dimension 5.710" L x 4.130" W (145.03mm x 104.90mm) | Base Product Number |
Height 2.650" (67.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,58000 | € 24,58 |
| 5 | € 20,70000 | € 103,50 |
| 10 | € 19,23900 | € 192,39 |
| 25 | € 17,47480 | € 436,87 |
| 50 | € 16,25520 | € 812,76 |
| 100 | € 15,24110 | € 1 524,11 |
| Unit Price without VAT: | € 24,58000 |
|---|---|
| Unit Price with VAT: | € 29,98760 |

