


HJ14166HLP | |
|---|---|
DigiKey Part Number | HM5470-ND |
Manufacturer | |
Manufacturer Product Number | HJ14166HLP |
Description | BOX STEEL GRAY 16"L X 14"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 14.000" W (406.40mm x 355.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | HJ14166HLP Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Mounting Flange, Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 16.000" L x 14.000" W (406.40mm x 355.60mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 21 lbs (9.5 kg) |
Area (L x W) 224in² (1445cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 166,47000 | € 166,47 |
| 5 | € 140,67800 | € 703,39 |
| 10 | € 133,87400 | € 1 338,74 |
| Unit Price without VAT: | € 166,47000 |
|---|---|
| Unit Price with VAT: | € 203,09340 |


