
C3R12106HCR | |
|---|---|
DigiKey Part Number | C3R12106HCR-ND |
Manufacturer | |
Manufacturer Product Number | C3R12106HCR |
Description | BOX STEEL GRAY 12"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3R12106HCR Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features Knockouts, Snap Latch, Steel Hinges, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 12.000" L x 10.000" W (304.80mm x 254.00mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 11 lbs (5 kg) |
Area (L x W) 120in² (774cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 97,53000 | € 97,53 |
| 5 | € 82,35200 | € 411,76 |
| 10 | € 76,61100 | € 766,11 |
| 25 | € 72,98520 | € 1 824,63 |
| Unit Price without VAT: | € 97,53000 |
|---|---|
| Unit Price with VAT: | € 118,98660 |


