Laminated Core 2.4VA Power Transformer 115V Primary 120V Secondary 20mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.4VA Power Transformer 115V Primary 120V Secondary 20mA Chassis Mount
187A10
187A10
What are Transformers? How Do They Work? - Another Teaching Moment

187A120

DigiKey Part Number
HM4722-ND
Manufacturer
Manufacturer Product Number
187A120
Description
PWR XFMR LAMINATED 2.4VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V Primary 120V Secondary 20mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Hammond Manufacturing
Center Tap
Yes
Series
Power - Max
2.4VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
52.32mm L x 36.45mm W
Voltage - Primary
115V
Height - Seated (Max)
29.97mm
Voltage - Secondary (Full Load)
120V
Voltage - Isolation
2000Vrms
Current - Output (Max)
20mA
Weight
0.29 lb (131.54 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 8,86000€ 8,86
10€ 7,90400€ 79,04
25€ 7,55120€ 188,78
50€ 7,29380€ 364,69
100€ 7,04490€ 704,49
250€ 6,72824€ 1 682,06
500€ 6,49796€ 3 248,98
1 000€ 6,27536€ 6 275,36
Manufacturers Standard Package
Unit Price without VAT:€ 8,86000
Unit Price with VAT:€ 10,80920