Enclosure Polycarbonate Light Gray Cover Included 3.500" L x 3.500" W (88.90mm x 88.90mm) X 3.500" (88.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Polycarbonate Light Gray Cover Included 3.500" L x 3.500" W (88.90mm x 88.90mm) X 3.500" (88.90mm)
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1555EE2GY

DigiKey Part Number
164-1555EE2GY-ND
Manufacturer
Manufacturer Product Number
1555EE2GY
Description
ENCLOSURE PC 3.5"L X 3.5"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Polycarbonate Light Gray Cover Included 3.500" L x 3.500" W (88.90mm x 88.90mm) X 3.500" (88.90mm)
Datasheet
 Datasheet
EDA/CAD Models
1555EE2GY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
12.2in² (79cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Light Gray
Part Status
Active
Thickness
0.120" (3.05mm)
Container Type
Enclosure
Ratings
Size / Dimension
3.500" L x 3.500" W (88.90mm x 88.90mm)
Material Flammability Rating
UL94 5VA
Height
3.500" (88.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 57
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 18,80000€ 18,80
Manufacturers Standard Package
Unit Price without VAT:€ 18,80000
Unit Price with VAT:€ 22,93600