
1418C12LP | |
|---|---|
DigiKey Part Number | 164-1418C12LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418C12LP |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box with Mounting Flange Metal, Steel Gray Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
Category | Height 12.000" (304.80mm) |
Mfr | Area (L x W) 320in² (2065cm²) |
Series | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box with Mounting Flange | Thickness 14 Gauge |
Size / Dimension 20.000" L x 16.000" W (508.00mm x 406.40mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 423,87000 | € 423,87 |
| Unit Price without VAT: | € 423,87000 |
|---|---|
| Unit Price with VAT: | € 517,12140 |

