
95CW06E5JRT | |
|---|---|
DigiKey Part Number | 95CW06E5JRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 95CW06E5JRT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.30mm x 6.20mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 360gf |
Circuit SPST-NO | Features Washable |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.45mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 5.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 1,05170 | € 946,53 |
| Unit Price without VAT: | € 1,05170 |
|---|---|
| Unit Price with VAT: | € 1,28307 |

