Rotary Switch 6 Position DP6T 150mA (AC), 200mA (DC) 115 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51SPT30-01-2-06S

DigiKey Part Number
51SPT30-01-2-06S-ND
Manufacturer
Manufacturer Product Number
51SPT30-01-2-06S
Description
SWITCH ROTARY 6POS 150MA 115V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Switch 6 Position DP6T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
115 V
Manufacturer
Grayhill Inc.
Voltage Rating - DC
28 V
Series
Actuator Type
Flatted (3.17mm Dia)
Packaging
Bulk
Actuator Length
9.53mm
Part Status
Active
Angle of Throw
30°
Number of Positions
6
Contact Finish
Gold
Index Stops
Fixed
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
2
Features
Process Sealed
Circuit per Deck
DP6T
Depth Behind Panel
14.63mm
Contact Timing
Shorting (MBB)
Panel Cutout Dimensions
Circular - 6.45mm Dia
Current Rating (Amps)
150mA (AC), 200mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 29,30040€ 732,51
Unit Price without VAT:€ 29,30040
Unit Price with VAT:€ 35,74649