
44HS45-01-1-05S | |
|---|---|
DigiKey Part Number | 44HS45-01-1-05S-ND |
Manufacturer | |
Manufacturer Product Number | 44HS45-01-1-05S |
Description | SWITCH ROTARY 5POS 5A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 5A (AC), 1A (DC) 115 VAC Panel Mount |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 11.10mm |
Part Status Active | Angle of Throw 45° |
Number of Positions 5 | Contact Material Silver Alloy |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 1 | Features Shaft and Panel Sealed |
Circuit per Deck SP5T | Depth Behind Panel 26.04mm |
Contact Timing Shorting (MBB) | Base Product Number |
Current Rating (Amps) 5A (AC), 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 81,63300 | € 816,33 |
| Unit Price without VAT: | € 81,63300 |
|---|---|
| Unit Price with VAT: | € 99,59226 |

