
G33N03D3 | |
|---|---|
DigiKey Part Number | 3141-G33N03D3TR-ND - Tape & Reel (TR) 3141-G33N03D3CT-ND - Cut Tape (CT) 3141-G33N03D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G33N03D3 |
Description | MOSFET 2N-CH 30V 28A 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 28A (Tc) 13W (Tc) Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Goford Semiconductor | Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 837pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 13W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-PowerVDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-DFN (3x3) |
Current - Continuous Drain (Id) @ 25°C 28A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 11mOhm @ 16A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,50800 | € 5,08 |
| 100 | € 0,32990 | € 32,99 |
| 500 | € 0,25316 | € 126,58 |
| 1 000 | € 0,22839 | € 228,39 |
| 2 000 | € 0,20756 | € 415,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,18500 | € 925,00 |
| 10 000 | € 0,17106 | € 1 710,60 |
| 15 000 | € 0,16396 | € 2 459,40 |
| 25 000 | € 0,15598 | € 3 899,50 |
| 35 000 | € 0,15126 | € 5 294,10 |
| 50 000 | € 0,14667 | € 7 333,50 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

