
G250N03IE | |
|---|---|
DigiKey Part Number | 3141-G250N03IETR-ND - Tape & Reel (TR) 3141-G250N03IECT-ND - Cut Tape (CT) 3141-G250N03IEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G250N03IE |
Description | N30V,ESD 5.3A,RD<25M@10V,VTH0.5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.3A (Tc) 1.4W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 25mOhm @ 4A, 10V |
Mfr | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 9.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 573 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19200 | € 1,92 |
| 100 | € 0,12030 | € 12,03 |
| 500 | € 0,08914 | € 44,57 |
| 1 000 | € 0,07905 | € 79,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06620 | € 198,60 |
| 6 000 | € 0,05972 | € 358,32 |
| 9 000 | € 0,05642 | € 507,78 |
| 15 000 | € 0,05270 | € 790,50 |
| 21 000 | € 0,05050 | € 1 060,50 |
| 30 000 | € 0,04836 | € 1 450,80 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

