
231443110F300T | |
|---|---|
DigiKey Part Number | 1939-1629-ND |
Manufacturer | |
Manufacturer Product Number | 231443110F300T |
Description | CORD 18AWG CEE 7/7 TO RING TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.17' (3.10m) Power Cord Black CEE 7/7 To Ring Terminals H05RN-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 10.17' (3.10m) |
Packaging Bulk | Approval Agency Marking CEBEC, DEMKO, FIMKO, IMQ, KEMA, NEMKO, OVE, SEMKO, VDE |
Part Status Active | Approved Countries Austria, Belgium, Denmark, Finland, Germany, Italy, Netherlands, Norway, Sweden |
Style Male Pins (Blades) to Leads with Terminals | Color Black |
1st Connector CEE 7/7 | Voltage Rating 250VAC |
2nd Connector Ring Terminals | Current Rating (Amps) 6A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type H05RN-F | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,55000 | € 24,55 |
| 10 | € 20,86000 | € 208,60 |
| 25 | € 19,55400 | € 488,85 |
| 50 | € 18,62080 | € 931,04 |
| 100 | € 17,73260 | € 1 773,26 |
| 300 | € 16,41150 | € 4 923,45 |
| 500 | € 15,83128 | € 7 915,64 |
| Unit Price without VAT: | € 24,55000 |
|---|---|
| Unit Price with VAT: | € 29,95100 |

