
MGDSK25OC | |
|---|---|
DigiKey Part Number | 2551-MGDSK25OC-ND |
Manufacturer | |
Manufacturer Product Number | MGDSK25OC |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 5A 16V - 40V Input |
Datasheet | Datasheet |
Category | Power (Watts) 25 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 16V | Package / Case 8-DIP Module |
Voltage - Input (Max) 40V | Size / Dimension 2.00" L x 2.00" W x 0.50" H (50.8mm x 50.8mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 117,29000 | € 117,29 |
| 6 | € 112,43833 | € 674,63 |
| 12 | € 110,60917 | € 1 327,31 |
| 27 | € 108,50444 | € 2 929,62 |
| 51 | € 106,88000 | € 5 450,88 |
| Unit Price without VAT: | € 117,29000 |
|---|---|
| Unit Price with VAT: | € 143,09380 |

