
SK 694 75 ME | |
|---|---|
DigiKey Part Number | 5496-SK69475ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 694 75 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 4.33W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 0.591" (15.00mm) |
Mfr | Fin Height 0.551" (14.00mm) |
Series | Power Dissipation @ Temperature Rise 4.33W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 5.21°C/W |
Part Status Active | Thermal Resistance @ Natural 18.48°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 2.953" (75.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 2,27800 | € 11,39 |
| Unit Price without VAT: | € 2,27800 |
|---|---|
| Unit Price with VAT: | € 2,77916 |

