
SK 675 75 SA | |
|---|---|
DigiKey Part Number | 5496-SK67575SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 675 75 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 3.64W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | SK 675 75 SA Models |
Category | Width 0.744" (18.90mm) |
Mfr | Fin Height 0.189" (4.80mm) |
Series | Power Dissipation @ Temperature Rise 3.64W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 6.82°C/W |
Part Status Active | Thermal Resistance @ Natural 22°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 2.953" (75.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1,41900 | € 14,19 |
| Unit Price without VAT: | € 1,41900 |
|---|---|
| Unit Price with VAT: | € 1,73118 |

