Heat Sink Aluminum 78.36W @ 105°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 67 1000 AL

DigiKey Part Number
5496-SK671000AL-ND
Manufacturer
Manufacturer Product Number
SK 67 1000 AL
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 78.36W @ 105°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
39.370" (1000.00mm)
Mfr
Width
6.457" (164.00mm)
Series
Fin Height
1.575" (40.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
78.36W @ 105°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.37°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
1.34°C/W
Shape
Rectangular
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of € 127,49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 105,84000€ 105,84
Unit Price without VAT:€ 105,84000
Unit Price with VAT:€ 129,12480