Heat Sink Aluminum 21.98W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 483 84 AL

DigiKey Part Number
5496-SK48384AL-ND
Manufacturer
Manufacturer Product Number
SK 483 84 AL
Description
Extruded Heatsink for lock-in re
Customer Reference
Detailed Description
Heat Sink Aluminum 21.98W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.307" (84.00mm)
Mfr
Width
2.244" (57.00mm)
Series
Fin Height
1.102" (28.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
21.98W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
1.01°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
3.64°C/W
Shape
Rectangular
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of € 127,49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 3,47600€ 17,38
Unit Price without VAT:€ 3,47600
Unit Price with VAT:€ 4,24072