Heat Sink TO-220 Aluminum 2.94W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 470 30 STS TO 220

DigiKey Part Number
5496-SK47030STSTO220-ND
Manufacturer
Manufacturer Product Number
SK 470 30 STS TO 220
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 2.94W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.181" (30.00mm)
Mfr
Width
0.465" (11.80mm)
Series
Fin Height
0.315" (8.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
2.94W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
8.43°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
27.2°C/W
Package Cooled
Material
Attachment Method
Screw
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of € 127,49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 0,83300€ 8,33
Unit Price without VAT:€ 0,83300
Unit Price with VAT:€ 1,01626