Heat Sink Aluminum 111.7W @ 105°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 47 75 ME

DigiKey Part Number
5496-SK4775ME-ND
Manufacturer
Manufacturer Product Number
SK 47 75 ME
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 111.7W @ 105°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
7.784" (200.00mm)
Mfr
Fin Height
1.575" (40.00mm)
Series
Power Dissipation @ Temperature Rise
111.7W @ 105°C
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
0.26°C/W
Part Status
Active
Thermal Resistance @ Natural
0.94°C/W
Type
Board Level, Extrusion
Material
Shape
Rectangular
Material Finish
Natural Anodized
Length
2.953" (75.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of € 127,49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 16,85000€ 16,85
Unit Price without VAT:€ 16,85000
Unit Price with VAT:€ 20,55700