
SK 466 150 SA | |
|---|---|
DigiKey Part Number | 5496-SK466150SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 466 150 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 110.53W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 5.433" (138.00mm) |
Mfr | Fin Height 1.969" (50.00mm) |
Series | Power Dissipation @ Temperature Rise 110.53W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.29°C/W |
Part Status Active | Thermal Resistance @ Natural 0.95°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 5.906" (150.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,10000 | € 27,10 |
| Unit Price without VAT: | € 27,10000 |
|---|---|
| Unit Price with VAT: | € 33,06200 |

