
SK 426 75 SA | |
|---|---|
DigiKey Part Number | 5496-SK42675SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 426 75 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 22.86W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 2.000" (50.80mm) |
Mfr | Fin Height 0.650" (16.51mm) |
Series | Power Dissipation @ Temperature Rise 22.86W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.08°C/W |
Part Status Active | Thermal Resistance @ Natural 3.5°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 2.953" (75.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 3,85000 | € 19,25 |
| Unit Price without VAT: | € 3,85000 |
|---|---|
| Unit Price with VAT: | € 4,69700 |

