Heat Sink Aluminum 11.59W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 400 50 SA

DigiKey Part Number
5496-SK40050SA-ND
Manufacturer
Manufacturer Product Number
SK 400 50 SA
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 11.59W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
1.299" (33.00mm)
Mfr
Fin Height
0.394" (10.00mm)
Series
Power Dissipation @ Temperature Rise
11.59W @ 80°C
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
2.14°C/W
Part Status
Active
Thermal Resistance @ Natural
6.9°C/W
Type
Board Level, Extrusion
Material
Shape
Rectangular
Material Finish
Black Anodized
Length
1.969" (50.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of € 127,49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 1,16400€ 11,64
Unit Price without VAT:€ 1,16400
Unit Price with VAT:€ 1,42008