Heat Sink Aluminum 134.62W @ 105°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 33 50 AL

DigiKey Part Number
5496-SK3350AL-ND
Manufacturer
Manufacturer Product Number
SK 33 50 AL
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 134.62W @ 105°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.969" (50.00mm)
Mfr
Width
4.496" (114.20mm)
Series
Fin Height
4.508" (114.50mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
134.62W @ 105°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.22°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
0.78°C/W
Shape
Rectangular
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of € 127,49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 11,41000€ 11,41
Unit Price without VAT:€ 11,41000
Unit Price with VAT:€ 13,92020