


VUVG-LK10-T32C-AT-M5-1H2L-S | |
|---|---|
DigiKey Part Number | 2171-VUVG-LK10-T32C-AT-M5-1H2L-S-ND |
Manufacturer | |
Manufacturer Product Number | VUVG-LK10-T32C-AT-M5-1H2L-S |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solenoid Valve Sub-Base Mount |
Datasheet | Datasheet |
Category | Fluid Type Air, Inert Gas, Liquid |
Manufacturer Festo Corporation | Connection Method Threaded M5 |
Packaging Bulk | Mounting Type Sub-Base Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP40 |
Operating Pressure 22 ~ 102 PSI (1.5 ~ 7 bar) | Operating Temperature -5°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 70,33000 | € 70,33 |
| Unit Price without VAT: | € 70,33000 |
|---|---|
| Unit Price with VAT: | € 85,80260 |

