
FMC1428315-72 | |
|---|---|
DigiKey Part Number | 5328-FMC1428315-72-ND |
Manufacturer | |
Manufacturer Product Number | FMC1428315-72 |
Description | COAX CBL 10-32 TO 10-32 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 10-32 to 10-32 RG-316 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 72.0" (1.8m) 6.0' |
Part Status Active | Cable Type RG-316 |
Style 10-32 to 10-32 | Cable Impedance 50 Ohms |
1st Connector 10-32 Plug, Right Angle | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Frequency - Max 2 GHz |
2nd Connector SMC Plug, Right Angle | Color Tan |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 121,11000 | € 121,11 |
| Unit Price without VAT: | € 121,11000 |
|---|---|
| Unit Price with VAT: | € 147,75420 |

