
8450-205-300-2 | |
|---|---|
DigiKey Part Number | 1601-8450-205-300-2-ND |
Manufacturer | |
Manufacturer Product Number | 8450-205-300-2 |
Description | LM0202 INTENSITY MODULATOR, 950- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Wavelength 950nm ~ 1100nm |
Manufacturer Excelitas Technologies | Aperture 5mm x 5mm |
Series | Crystal AR IM |
Packaging Box | Crystal Material KD*P |
Part Status Active | Power (Watts) 5W |
Modulator Type P | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6 167,09000 | € 6 167,09 |
| Unit Price without VAT: | € 6 167,09000 |
|---|---|
| Unit Price with VAT: | € 7 523,84980 |

