


35-07-50-000 | ||
---|---|---|
Digi-Key Part Number | 1601-1388-ND | |
Manufacturer | ||
Manufacturer Product Number | 35-07-50-000 | |
Description | LED COAX ILLUMINATOR | |
Detailed Description | LED Illuminator | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Excelitas Technologies | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | LED Illuminator | |
Cable Length | 11.8" (30cm) | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | Optem Fusion Specifiers Guide |
CAD Models | |
PCN Obsolescence/ EOL | Mult Dev EOL 21/Feb/2022 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9005.90.8001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | € 765,66000 | € 765,66 |
Attribute | Description |
---|---|
Other Names | 1601-1388 |
Standard Package | 1 |