Parametric Equivalent
Parametric Equivalent

25-21/GHC-YT1U2/2T | |
|---|---|
DigiKey Part Number | 1080-25-21/GHC-YT1U2/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25-21/GHC-YT1U2/2T |
Description | LED GREEN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 60° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 518nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Irregular | Height (Max) 1.20mm |
Voltage - Forward (Vf) (Typ) 3.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25-21/GHC-YT1U2/2A | Everlight Electronics Co Ltd | 0 | 1080-25-21/GHC-YT1U2/2ATR-ND | € 0,09345 | Parametric Equivalent |
| EASRL3216GA3 | Everlight Electronics Co Ltd | 0 | 1080-EASRL3216GA3TR-ND | € 0,09345 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,09345 | € 560,70 |
| Unit Price without VAT: | € 0,09345 |
|---|---|
| Unit Price with VAT: | € 0,11401 |

