RN-700-2 is Obsolete and no longer manufactured.

RN-700-2 | ||
---|---|---|
Digi-Key Part Number | RN-700-2-ND | |
Manufacturer | ||
Manufacturer Product Number | RN-700-2 | |
Description | CARD GUIDE NARROW NAT 7" | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Essentra Components | |
Series | ||
Product Status | Obsolete | |
Accessory Type | Nylon, Snap-In Mount, 7.000" (177.80mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Attribute | Description |
---|---|
Other Names | 61098010 RN-700-2-NDR RN7002 |
Standard Package | 500 |