
ESST040W-1400-27 | |
|---|---|
DigiKey Part Number | 1800-1077-ND |
Manufacturer | |
Manufacturer Product Number | ESST040W-1400-27 |
Description | LED DRIVER CC AC/DC 20-27V 1.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 20 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESST040W-1400-27 Models |
Category | Current - Output (Max) 1.4A |
Manufacturer ERP Power, LLC | Power (Watts) 38 W |
Series | Dimming Analog, ELV, Triac |
Packaging Box | Features OCP, OTP, SCP |
Part Status Active | Ratings IP64 |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) |
Number of Outputs 1 | Approval Agency cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Base Product Number |
Voltage - Output 20 ~ 27V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,70000 | € 28,70 |
| 5 | € 26,22800 | € 131,14 |
| 10 | € 25,22800 | € 252,28 |
| 25 | € 23,96280 | € 599,07 |
| 50 | € 23,04780 | € 1 152,39 |
| 100 | € 22,16670 | € 2 216,67 |
| 250 | € 21,05244 | € 5 263,11 |
| Unit Price without VAT: | € 28,70000 |
|---|---|
| Unit Price with VAT: | € 35,01400 |

