
TG-5006CG-12H 26.0000M3 | |
|---|---|
DigiKey Part Number | 114-TG-5006CG-12H26.0000M3TR-ND - Tape & Reel (TR) 114-TG-5006CG-12H26.0000M3CT-ND - Cut Tape (CT) 114-TG-5006CG-12H26.0000M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG-5006CG-12H 26.0000M3 |
Description | XTAL OSC VCTCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz VCTCXO Clipped Sine Wave Oscillator 1.7V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.3V |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Current - Supply (Max) 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,96000 | € 3,96 |
| 10 | € 3,44100 | € 34,41 |
| 25 | € 3,25440 | € 81,36 |
| 50 | € 3,12000 | € 156,00 |
| 100 | € 2,99110 | € 299,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,82888 | € 707,22 |
| 500 | € 2,71214 | € 1 356,07 |
| 750 | € 2,64619 | € 1 984,64 |
| 1 250 | € 2,56540 | € 3 206,75 |
| 1 750 | € 2,51359 | € 4 398,78 |
| 2 500 | € 2,45984 | € 6 149,60 |
| Unit Price without VAT: | € 3,96000 |
|---|---|
| Unit Price with VAT: | € 4,83120 |

