
TG-5006CE-19H 26.0000M3 | |
|---|---|
DigiKey Part Number | 114-TG-5006CE-19H26.0000M3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG-5006CE-19H 26.0000M3 |
Description | XTAL OSC TCXO 26.0000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case 4-SMD, No Lead |
Mfr | Supplier Device Package 4-SMD (3.2x2.5) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.039" (1.00mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,09744 | € 774,36 |
| Unit Price without VAT: | € 3,09744 |
|---|---|
| Unit Price with VAT: | € 3,77888 |

