Parametric Equivalent
Parametric Equivalent

SG5032VAN 200.000000M-KCBAB | |
|---|---|
DigiKey Part Number | 114-SG5032VAN200.000000M-KCBAB-ND |
Manufacturer | |
Manufacturer Product Number | SG5032VAN 200.000000M-KCBAB |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 30mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 20mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG5032VAN 200.000000M-KCBA0 | EPSON | 0 | 114-SG5032VAN200.000000M-KCBA0TR-ND | € 1,48282 | Parametric Equivalent |
| SG5032VAN 200.000000M-KCBA3 | EPSON | 0 | 114-SG5032VAN200.000000M-KCBA3TR-ND | € 3,85576 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 4,08820 | € 204,41 |
| Unit Price without VAT: | € 4,08820 |
|---|---|
| Unit Price with VAT: | € 4,98760 |


