Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225EAN 100.000000M-KEGA3 | |
|---|---|
DigiKey Part Number | SER3921TR-ND - Tape & Reel (TR) SER3921CT-ND - Cut Tape (CT) SER3921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225EAN 100.000000M-KEGA3 |
Description | XTAL OSC XO 100.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVPECL | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225EAN 100.000000M-KEGA0 | EPSON | 547 | 114-SG3225EAN100.000000M-KEGA0CT-ND | € 2,61000 | Parametric Equivalent |
| SG3225EAN 100.000000M-KEGA6 | EPSON | 0 | 114-SG3225EAN100.000000M-KEGA6TR-ND | € 1,68032 | Parametric Equivalent |
| SG3225EAN 100.000000M-KEGAB | EPSON | 0 | SG3225EAN100.000000M-KEGAB-ND | € 4,04080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,34000 | € 5,34 |
| 10 | € 4,63500 | € 46,35 |
| 25 | € 4,38360 | € 109,59 |
| 50 | € 4,20240 | € 210,12 |
| 100 | € 4,02880 | € 402,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,81052 | € 952,63 |
| 500 | € 3,65344 | € 1 826,72 |
| 750 | € 3,56465 | € 2 673,49 |
| 1 250 | € 3,45596 | € 4 319,95 |
| 1 750 | € 3,38622 | € 5 925,88 |
| 2 500 | € 3,31389 | € 8 284,72 |
| Unit Price without VAT: | € 5,34000 |
|---|---|
| Unit Price with VAT: | € 6,51480 |


