RX-8035LC:AA0:PURE SN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 1 034
Unit Price: € 8,35000
Datasheet
Real Time Clock (RTC) IC Time Event Recorder I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX-8035LC:AA0:PURE SN

DigiKey Part Number
RX-8035LC:AA0:PURESN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RX-8035LC:AA0:PURE SN
Description
IC RTC EVENT REC I2C 12VSOJ
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Time Event Recorder I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
EPSON
Interface
I2C, 2-Wire Serial
Series
Voltage - Supply
2.4V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Battery
1V ~ 5.5V
Part Status
Obsolete
Current - Timekeeping (Max)
2.5µA @ 3V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Time Event Recorder
Mounting Type
Surface Mount
Features
Alarm
Package / Case
12-TFSOJ (0.094", 2.40mm Width)
Time Format
HH:MM:SS (12/24 hr)
Supplier Device Package
12-VSOJ
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RX-8035LC:B3 PURE SNEPSON1 034SER3802CT-ND€ 8,35000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types