Parametric Equivalent
Parametric Equivalent

FA-20H 26.0000ML81Z-AC3 | |
|---|---|
DigiKey Part Number | SER3633TR-ND - Tape & Reel (TR) SER3633CT-ND - Cut Tape (CT) SER3633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 26.0000ML81Z-AC3 |
Description | CRYSTAL 26.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 MHz -9ppm, +11ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 26.0000ML81Z-AC3 Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability -10ppm, +8ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance -9ppm, +11ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 26.0000ML81Z-AC0 | EPSON | 0 | FA-20H26.0000ML81Z-AC0-ND | € 1,80478 | Parametric Equivalent |
| FA-20H 26.0000ML81Z-AC5 | EPSON | 0 | FA-20H26.0000ML81Z-AC5-ND | € 1,68031 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,46000 | € 5,46 |
| 10 | € 4,74400 | € 47,44 |
| 25 | € 4,48680 | € 112,17 |
| 50 | € 4,30140 | € 215,07 |
| 100 | € 4,21310 | € 421,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,90024 | € 975,06 |
| 500 | € 3,73952 | € 1 869,76 |
| 750 | € 3,64868 | € 2 736,51 |
| 1 250 | € 3,53742 | € 4 421,77 |
| 1 750 | € 3,46608 | € 6 065,64 |
| Unit Price without VAT: | € 5,46000 |
|---|---|
| Unit Price with VAT: | € 6,66120 |


