B82789C0113N001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 450
Unit Price: € 0,55000
Datasheet
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82789C0113N001

DigiKey Part Number
495-B82789C0113N001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82789C0113N001
Description
CMC 11UH 300MA 2LN SMD AEC-Q200
Customer Reference
Detailed Description
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 250mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
250mOhm
Manufacturer
TDK
Voltage Rating - DC
80V
Series
Voltage Rating - AC
42V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Ratings
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.205" L x 0.126" W (5.20mm x 3.20mm)
Inductance @ Frequency
11 µH @ 100 kHz
Height (Max)
0.118" (3.00mm)
Current Rating (Max)
300mA
Package / Case
Horizontal, 4 L-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACE1V4532-110-REaton - Electronics Division450283-ACE1V4532-110-RCT-ND€ 0,55000Similar
Obsolete
This product is no longer manufactured. View Substitutes