
B82562N4334M000 | |
|---|---|
DigiKey Part Number | 495-B82562N4334M000TR-ND - Tape & Reel (TR) 495-B82562N4334M000CT-ND - Cut Tape (CT) 495-B82562N4334M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82562N4334M000 |
Description | FIXED IND 330UH 490MA 920 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 490 mA 920mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 430mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 920mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.236" W (6.30mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,55400 | € 5,54 |
| 25 | € 0,51240 | € 12,81 |
| 50 | € 0,48300 | € 24,15 |
| 100 | € 0,45540 | € 45,54 |
| 250 | € 0,42128 | € 105,32 |
| 500 | € 0,39722 | € 198,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33887 | € 338,87 |
| 2 000 | € 0,31956 | € 639,12 |
| 3 000 | € 0,30878 | € 926,34 |
| 5 000 | € 0,29573 | € 1 478,65 |
| 7 000 | € 0,29152 | € 2 040,64 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81740 |

