
B82477D4104M000 | |
|---|---|
DigiKey Part Number | B82477D4104M000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82477D4104M000 |
Description | FIXED IND 100UH 1.35A 280 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 140mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D4104M000 Models |
Category | Current Saturation - Series 1.1 A |
Manufacturer TDK | DC Resistance (DCR) - Parallel 140mOhm Max |
Series | DC Resistance (DCR) - Series 560mOhm Max |
Packaging Tape & Reel (TR) | Shielding Shielded |
Part Status Active | Ratings AEC-Q200 |
Number of Coils 2 | Operating Temperature -55°C ~ 150°C |
Inductance - Connected In Parallel 100 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 400 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Series 1.35 A | Height 0.335" (8.50mm) |
Current Saturation - Parallel 2.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 0,87266 | € 305,43 |
| Unit Price without VAT: | € 0,87266 |
|---|---|
| Unit Price with VAT: | € 1,06465 |

