
B82476A1103M000 | |
|---|---|
DigiKey Part Number | 495-2685-2-ND - Tape & Reel (TR) 495-2685-1-ND - Cut Tape (CT) 495-2685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82476A1103M000 |
Description | FIXED IND 10UH 3.9A 27 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 3.9 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476A1103M000 Models |
Category | Current - Saturation (Isat) 3.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 27mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.200" (5.08mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1005-100ML | Bourns Inc. | 1 884 | 118-SDR1005-100MLCT-ND | € 0,59000 | Similar |
| UP2B-100-R | Eaton - Electronics Division | 15 381 | 513-1185-1-ND | € 1,49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,82900 | € 8,29 |
| 100 | € 0,68140 | € 68,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,52464 | € 393,48 |
| 1 500 | € 0,49475 | € 742,12 |
| 2 250 | € 0,47807 | € 1 075,66 |
| 3 750 | € 0,46107 | € 1 729,01 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,23220 |

