
B82141A1334J000 | |
|---|---|
DigiKey Part Number | 495-75955-2-ND - Tape & Reel (TR) 495-75955-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82141A1334J000 |
Description | FIXED IND 330UH 105MA 9.1 OHM TH |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 105 mA 9.1Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 9.1Ohm Max |
Series | Q @ Freq 60 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 3MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.118" Dia x 0.268" L (3.00mm x 6.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,34400 | € 3,44 |
| 25 | € 0,31880 | € 7,97 |
| 50 | € 0,30060 | € 15,03 |
| 100 | € 0,28340 | € 28,34 |
| 250 | € 0,26216 | € 65,54 |
| 500 | € 0,24716 | € 123,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,19318 | € 965,90 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

