
B82141A1153K000 | |
|---|---|
DigiKey Part Number | B82141A1153K000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82141A1153K000 |
Description | FIXED IND 15UH 365MA 740 MOHM TH |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 365 mA 740mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82141A1153K000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 740mOhm Max |
Series | Q @ Freq 55 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 17MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.118" Dia x 0.268" L (3.00mm x 6.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,19318 | € 965,90 |
| Unit Price without VAT: | € 0,19318 |
|---|---|
| Unit Price with VAT: | € 0,23568 |

