
B72714D200A60 | |
|---|---|
DigiKey Part Number | 495-3682-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72714D200A60 |
Description | VARISTOR 24V 10A 0508 |
Customer Reference | |
Detailed Description | 10 A Varistor 4 Circuit Surface Mount, MLCV 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72714D200A60 Models |
Category | Current - Surge 10 A |
Manufacturer TDK | Number of Circuits 4 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 33 pF @ 1 MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 22 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 24 V | Package / Case 0508 (1220 Metric) |

