1.2 kV 25 kA Varistor 1 Circuit Chassis Mount Encased Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72232B0751K001

DigiKey Part Number
495-75397-ND
Manufacturer
Manufacturer Product Number
B72232B0751K001
Description
VARISTOR 1.2KV 25KA ENCASED DISC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.2 kV 25 kA Varistor 1 Circuit Chassis Mount Encased Disc
Datasheet
 Datasheet
EDA/CAD Models
B72232B0751K001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.32 kV
Manufacturer
TDK
Current - Surge
25 kA
Series
Energy
800J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
800 pF @ 1 kHz
Maximum AC Volts
750 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
970 V
Mounting Type
Chassis Mount
Varistor Voltage (Min)
1.08 kV
Package / Case
Encased Disc
Varistor Voltage (Typ)
1.2 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 633
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 19,64000€ 19,64
10€ 15,77000€ 157,70
30€ 14,63933€ 439,18
100€ 13,74190€ 1 374,19
250€ 13,23588€ 3 308,97
500€ 12,93076€ 6 465,38
Manufacturers Standard Package
Unit Price without VAT:€ 19,64000
Unit Price with VAT:€ 23,96080