Direct




B57540G1104G000 | |
|---|---|
DigiKey Part Number | B57540G1104G000-ND |
Manufacturer | |
Manufacturer Product Number | B57540G1104G000 |
Description | THERM NTC 100KOHM 4072K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57540G1104G000 Models |
Category | B25/100 4092K |
Manufacturer TDK | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Power - Max 18 mW |
Part Status Not For New Designs | Length - Lead Wire 2.56" (65.00mm) |
Resistance in Ohms @ 25°C 100k | Mounting Type Through Hole |
Resistance Tolerance ±2.18% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/85 4072K | Package / Case Bead, Glass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57540G1104F000 | TDK | 195 | 495-5818-ND | € 2,90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,75118 | € 1 751,18 |
| Unit Price without VAT: | € 1,75118 |
|---|---|
| Unit Price with VAT: | € 2,13644 |


