



B57164K0151K000 | |
|---|---|
DigiKey Part Number | B57164K0151K000-ND |
Manufacturer | |
Manufacturer Product Number | B57164K0151K000 |
Description | THERMISTOR NTC 150OHM 3200K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 150 Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0151K000 Models |
Category | B25/100 3200K |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Power - Max 450 mW |
Part Status Active | Length - Lead Wire 1.42" (36.00mm) |
Resistance in Ohms @ 25°C 150 | Mounting Type Through Hole |
Resistance Tolerance ±10% | Package / Case Disc, 5.5mm Dia x 5.0mm W |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 5 | € 0,49800 | € 2,49 |
| 10 | € 0,47200 | € 4,72 |
| 25 | € 0,44080 | € 11,02 |
| 50 | € 0,41960 | € 20,98 |
| 100 | € 0,40030 | € 40,03 |
| 500 | € 0,36156 | € 180,78 |
| 1 000 | € 0,34717 | € 347,17 |
| 5 000 | € 0,31820 | € 1 591,00 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

