4.7 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 100Hz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43743A5478M600

DigiKey Part Number
495-B43743A5478M600-ND
Manufacturer
Manufacturer Product Number
B43743A5478M600
Description
CAP ALUM 4700UF 20% 450V SCREW
Customer Reference
Detailed Description
4.7 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
20.7 A @ 100 Hz
Part Status
Discontinued at DigiKey
Impedance
28 mOhms
Capacitance
Lead Spacing
1.248" (31.70mm)
Tolerance
±20%
Size / Dimension
3.028" Dia (76.90mm)
Voltage - Rated
450 V
Height - Seated (Max)
5.677" (144.20mm)
ESR (Equivalent Series Resistance)
19mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 91,55000€ 91,55
Unit Price without VAT:€ 91,55000
Unit Price with VAT:€ 111,69100