
B43700B8278M000 | |
|---|---|
DigiKey Part Number | 495-B43700B8278M000-ND |
Manufacturer | |
Manufacturer Product Number | B43700B8278M000 |
Description | CAP ALUM 2700UF 20% 600V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 6000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11.8 A @ 100 Hz |
Part Status Active | Lead Spacing 1.248" (31.70mm) |
Capacitance | Size / Dimension 3.028" Dia (76.90mm) |
Tolerance ±20% | Height - Seated (Max) 5.185" (131.70mm) |
Voltage - Rated 600 V | Mounting Type |
ESR (Equivalent Series Resistance) 36mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 6000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 145,68000 | € 145,68 |
| 16 | € 125,60625 | € 2 009,70 |
| Unit Price without VAT: | € 145,68000 |
|---|---|
| Unit Price with VAT: | € 177,72960 |

