
B43654A5826M060 | |
|---|---|
DigiKey Part Number | 495-B43654A5826M060-ND |
Manufacturer | |
Manufacturer Product Number | B43654A5826M060 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.24Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43654A5826M060 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 590 mA @ 100 Hz |
Part Status Active | Impedance 1.87 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.24Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | € 1,95866 | € 1 253,54 |
| Unit Price without VAT: | € 1,95866 |
|---|---|
| Unit Price with VAT: | € 2,38957 |

