1.8 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 55mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43613B5188M050

DigiKey Part Number
495-B43613B5188M050-ND
Manufacturer
Manufacturer Product Number
B43613B5188M050
Description
450V, 1800UF (M), D50X80
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.8 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 55mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
6.37 A @ 100 Hz
Part Status
Active
Impedance
85 mOhms
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Size / Dimension
1.969" Dia (50.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
3.228" (82.00mm)
ESR (Equivalent Series Resistance)
55mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In - 4 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 34,04000€ 34,04
28€ 24,34071€ 681,54
56€ 23,46625€ 1 314,11
Manufacturers Standard Package
Unit Price without VAT:€ 34,04000
Unit Price with VAT:€ 41,52880